AO9926BL_101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 5,087
Unit Price: £1.39000
Datasheet

Direct


Vishay Siliconix
In Stock: 12,748
Unit Price: £1.39000
Datasheet

Similar


Vishay Siliconix
In Stock: 22,643
Unit Price: £1.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £0.35321
Datasheet
Mosfet Array 20V 7.6A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO9926BL_101

DigiKey Part Number
AO9926BL_101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO9926BL_101
Description
MOSFET 2N-CH 20V 7.6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 7.6A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.6A
Rds On (Max) @ Id, Vgs
23mOhm @ 7.6A, 10V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
630pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes