
AO8822 | |
|---|---|
DigiKey Part Number | 785-1098-2-ND - Tape & Reel (TR) 785-1098-1-ND - Cut Tape (CT) 785-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO8822 |
Description | MOSFET 2N-CH 20V 7A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7A 1.5W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 780pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22130 | £663.90 |
| 6,000 | £0.20437 | £1,226.22 |
| 9,000 | £0.19574 | £1,761.66 |
| 15,000 | £0.18605 | £2,790.75 |
| 21,000 | £0.18031 | £3,786.51 |
| 30,000 | £0.17473 | £5,241.90 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

