Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AIP5D15K060Q4 | |
|---|---|
DigiKey Part Number | 785-AIP5D15K060Q4-ND |
Manufacturer | |
Manufacturer Product Number | AIP5D15K060Q4 |
Description | IGBT IPM 600V 15A 23-PWRDIP MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 23-PowerDIP Module (0.748", 19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £4.88667 | £439.80 |
| Unit Price without VAT: | £4.88667 |
|---|---|
| Unit Price with VAT: | £5.86400 |



