Monochrome 1936 x 1216 Global CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18087

DigiKey Part Number
2285-18087-ND
Manufacturer
Manufacturer Product Number
18087
Description
CAMERA 1800 U-234M MONO BAREBOAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 1936 x 1216 Global CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
1936 x 1216
Frames per Second
40.0
Shutter
Global
Lens Mount
C, CS
Sensor
IMX249
Type
CMOS
Interface
USB 3.0
Pixel Size
5.86µm x 5.86µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.035" L x 1.035" W (26.30mm x 26.30mm)
Height (Max)
0.889" (22.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£484.87000£484.87
5£458.23200£2,291.16
10£448.29400£4,482.94
Manufacturers Standard Package
Unit Price without VAT:£484.87000
Unit Price with VAT:£581.84400