
18074 | |
|---|---|
DigiKey Part Number | 2285-18074-ND |
Manufacturer | |
Manufacturer Product Number | 18074 |
Description | CAMERA 1800 C-234C COLOR BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1936 x 1216 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1936 x 1216 | |
Frames per Second | 40.0 | |
Shutter | Global | |
Lens Mount | C, CS | |
Sensor | IMX249 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 5.86µm x 5.86µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.035" L x 1.035" W (26.30mm x 26.30mm) | |
Height (Max) | 0.863" (21.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £469.48000 | £469.48 |
| Unit Price without VAT: | £469.48000 |
|---|---|
| Unit Price with VAT: | £563.37600 |

