RGB 1936 x 1216 Global CMOS CSI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18050

DigiKey Part Number
2285-18050-ND
Manufacturer
Manufacturer Product Number
18050
Description
CAMERA 1800 C-235C COLOR C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 1936 x 1216 Global CMOS CSI-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
1936 x 1216
Frames per Second
155.0
Shutter
Global
Lens Mount
C
Sensor
IMX174
Type
CMOS
Interface
CSI-2
Pixel Size
5.86µm x 5.86µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.157" L x 1.157" W (29.40mm x 29.40mm)
Height (Max)
1.004" (25.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£641.11000£641.11
Manufacturers Standard Package
Unit Price without VAT:£641.11000
Unit Price with VAT:£769.33200