
15889 | |
|---|---|
DigiKey Part Number | 2285-15889-ND |
Manufacturer | |
Manufacturer Product Number | 15889 |
Description | CAMERA 1800 C-811M MONO BAREBOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2848 x 2848 Global CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Category | Sensor IMX546 |
Manufacturer Allied Vision, Inc. | Type CMOS |
Series | Interface CSI-2, MIPI |
Packaging Box | Pixel Size 2.74µm x 2.74µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 2848 x 2848 | Package / Case Module |
Frames per Second 58.0 | Supplier Device Package Module |
Shutter Global | Size / Dimension 1.035" L x 1.035" W (26.30mm x 26.30mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £740.56000 | £740.56 |
| 5 | £702.45600 | £3,512.28 |
| 10 | £688.23300 | £6,882.33 |
| Unit Price without VAT: | £740.56000 |
|---|---|
| Unit Price with VAT: | £888.67200 |

