


14159 | |
|---|---|
DigiKey Part Number | 2285-14159-ND |
Manufacturer | |
Manufacturer Product Number | 14159 |
Description | CAMERA MONO CS-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 728 x 544 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount CS |
Series | Sensor IMX287 |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color Monochrome | Pixel Size 6.9µm x 6.9µm |
Resolution 728 x 544 | Package / Case Module |
Frames per Second 278.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £290.06000 | £290.06 |
| 5 | £272.89200 | £1,364.46 |
| 10 | £266.49000 | £2,664.90 |
| 25 | £258.82040 | £6,470.51 |
| Unit Price without VAT: | £290.06000 |
|---|---|
| Unit Price with VAT: | £348.07200 |






