2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM10-361M-RC

DigiKey Part Number
3475-SCM10-361M-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCM10-361M-RC
Description
CMC 280MA 2LN 360 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 280mA DCR 450mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
360 Ohms @ 100 MHz
Current Rating (Max)
280mA
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
120V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.