
PCSDR127-220M-RC | |
|---|---|
DigiKey Part Number | 3475-PCSDR127-220M-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCSDR127-220M-RC |
Description | FIXED IND 22UH 3.997A 46.9 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.997 A 46.9mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.57A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |

