
NTSA0103FZ266 | |
|---|---|
DigiKey Part Number | 3475-NTSA0103FZ266-ND |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | NTSA0103FZ266 |
Description | NTS Type 150mm 10K oHms +/-1% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronics Industrial Co. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead with Terminal |

