
FWECY1390-150M | |
|---|---|
DigiKey Part Number | 3475-FWECY1390-150MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FWECY1390-150M |
Description | FIXED IND 15UH 9.2A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 9.2 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 24.3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.512" L x 0.492" W (13.00mm x 12.50mm) |
Current - Saturation (Isat) 8.04A | Height - Seated (Max) 0.354" (9.00mm) |

