
UDN2987A-6-T | |
|---|---|
DigiKey Part Number | 620-1122-ND |
Manufacturer | |
Manufacturer Product Number | UDN2987A-6-T |
Description | IC PWR DRIVER BIPOLAR 1:1 20DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 350mA 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | UDN2987A-6-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-DIP | |
Package / Case | ||
Base Product Number |




