Image for CTD430-20AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD430-20AC

DigiKey Part Number
620-CTD430-20AC-ND
Manufacturer
Manufacturer Product Number
CTD430-20AC
Description
EVAL BOARD FOR CT430
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CT430 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±20A
Interface
Analog
Sensitivity
100mV/A
Voltage - Supply
4.75V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
CT430
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£93.56000£93.56
Manufacturers Standard Package
Unit Price without VAT:£93.56000
Unit Price with VAT:£112.27200