
CT8122AM-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8122AM-HS3TR-ND - Tape & Reel (TR) 620-CT8122AM-HS3CT-ND - Cut Tape (CT) 620-CT8122AM-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8122AM-HS3 |
Description | INTEGRATED DIGITAL BIPOLAR, TMR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1mT Trip, -1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 5 | £0.63200 | £3.16 |
| 10 | £0.59900 | £5.99 |
| 25 | £0.56080 | £14.02 |
| 50 | £0.53480 | £26.74 |
| 100 | £0.51080 | £51.08 |
| 500 | £0.46296 | £231.48 |
| 1,000 | £0.44514 | £445.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41990 | £1,259.70 |
| 6,000 | £0.40568 | £2,434.08 |
| 9,000 | £0.39791 | £3,581.19 |
| 15,000 | £0.38867 | £5,830.05 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |


