ATS344LSPTN-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,095
Unit Price: £1.51000
Datasheet
Hall Effect Sensor Single Axis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS344LSPTN-T

DigiKey Part Number
620-2004-ND
Manufacturer
Manufacturer Product Number
ATS344LSPTN-T
Description
SENSOR HALL EFFECT PWM
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±35mT
Voltage - Supply
3.75V ~ 9.5V
Current - Supply (Max)
16mA
Current - Output (Max)
-
Resolution
12 b
Bandwidth
4kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
-
Mounting Type
Through Hole
Package / Case
3-SIP, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes