
ASEK759LCB-100B-T-DK | |
|---|---|
DigiKey Part Number | 620-1614-ND |
Manufacturer | |
Manufacturer Product Number | ASEK759LCB-100B-T-DK |
Description | BOARD DEMO 759LCB-100B SENSOR |
Customer Reference | |
Detailed Description | ACS759 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 100A | |
Interface | - | |
Sensitivity | 13.2mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS759 | |
Note | - | |
Base Product Number |


