
ASEK37003-PANEL | |
|---|---|
DigiKey Part Number | 620-ASEK37003-PANEL-ND |
Manufacturer | |
Manufacturer Product Number | ASEK37003-PANEL |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | ACS37003 - Current Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | ACS37003 | |
Note | - |


