
APS11700LLHALT-0SL | |
|---|---|
DigiKey Part Number | 620-APS11700LLHALT-0SLTR-ND - Tape & Reel (TR) 620-APS11700LLHALT-0SLCT-ND - Cut Tape (CT) 620-APS11700LLHALT-0SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11700LLHALT-0SL |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 5 | £0.49000 | £2.45 |
| 10 | £0.46500 | £4.65 |
| 25 | £0.43480 | £10.87 |
| 50 | £0.41440 | £20.72 |
| 100 | £0.39530 | £39.53 |
| 500 | £0.35736 | £178.68 |
| 1,000 | £0.34323 | £343.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32322 | £969.66 |
| 6,000 | £0.31195 | £1,871.70 |
| 9,000 | £0.30579 | £2,752.11 |
| 15,000 | £0.29847 | £4,477.05 |
| 21,000 | £0.29389 | £6,171.69 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

