
AMT49700KETJTR | |
|---|---|
DigiKey Part Number | 620-2056-2-ND - Tape & Reel (TR) 620-2056-1-ND - Cut Tape (CT) 620-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49700KETJTR |
Description | AUTOMOTIVE STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49700KETJTR Models |
Category | Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |
Manufacturer Allegro MicroSystems | Current - Output 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 42V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount, Wettable Flank |
Function Controller - Commutation, Direction Management | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 32-QFN (5x5) |
Interface Serial | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.45000 | £3.45 |
| 10 | £2.61500 | £26.15 |
| 25 | £2.40760 | £60.19 |
| 100 | £2.17970 | £217.97 |
| 250 | £2.07096 | £517.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.92453 | £2,886.80 |
| 3,000 | £1.88492 | £5,654.76 |
| Unit Price without VAT: | £3.45000 |
|---|---|
| Unit Price with VAT: | £4.14000 |

