
ACS770KCB-150B-PSS-T | |
|---|---|
DigiKey Part Number | 620-ACS770KCB-150B-PSS-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS770KCB-150B-PSS-T |
Description | CURRENT SENSOR HE/OL 150A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.3mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,632 | £5.71642 | £9,329.20 |
| Unit Price without VAT: | £5.71642 |
|---|---|
| Unit Price with VAT: | £6.85970 |

