Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS718KMATR-10B-T

DigiKey Part Number
620-1713-2-ND - Tape & Reel (TR)
620-1713-1-ND - Cut Tape (CT)
620-1713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS718KMATR-10B-T
Description
CURRENT SENSOR HE/OL 10A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mv/A
Frequency
40kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
5V
Response Time
13µs
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.87000£3.87
5£3.47600£17.38
10£3.33000£33.30
25£3.15480£78.87
50£3.03520£151.76
100£2.92560£292.56
500£2.73484£1,367.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.57061£2,570.61
2,000£2.49677£4,993.54
3,000£2.45643£7,369.29
Manufacturers Standard Package
Unit Price without VAT:£3.87000
Unit Price with VAT:£4.64400