
ACS717KMATR-20B-T | |
|---|---|
DigiKey Part Number | 620-1712-2-ND - Tape & Reel (TR) 620-1712-1-ND - Cut Tape (CT) 620-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS717KMATR-20B-T |
Description | CURRENT SENSOR HE/OL 20A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 40kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 13µs | |
Current - Supply (Max) | 7.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 5 | £3.47600 | £17.38 |
| 10 | £3.33000 | £33.30 |
| 25 | £3.15480 | £78.87 |
| 50 | £3.03520 | £151.76 |
| 100 | £2.92560 | £292.56 |
| 500 | £2.73484 | £1,367.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.57061 | £2,570.61 |
| 2,000 | £2.49677 | £4,993.54 |
| 3,000 | £2.45643 | £7,369.29 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

