Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37600KLUATR-003B5-C

DigiKey Part Number
620-ACS37600KLUATR-003B5-C-ND
Manufacturer
Manufacturer Product Number
ACS37600KLUATR-003B5-C
Description
CURRENT SENSOR HE 8-TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Analog Voltage
Sensitivity
3mV/g
Frequency
100kHz ~ 400kHz
Linearity
±0.25%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
1.2µs
Current - Supply (Max)
23mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,878
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.01000£3.01
5£2.69600£13.48
10£2.58000£25.80
25£2.44040£61.01
50£2.34520£117.26
100£2.25780£225.78
500£2.08186£1,040.93
Unit Price without VAT:£3.01000
Unit Price with VAT:£3.61200