
A89500KEJSR | |
|---|---|
DigiKey Part Number | 620-A89500KEJSR-ND |
Manufacturer | |
Manufacturer Product Number | A89500KEJSR |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Input Type Non-Inverting |
Manufacturer Allegro MicroSystems | High Side Voltage - Max (Bootstrap) 100 V |
Packaging Bulk | Rise / Fall Time (Typ) 105ns, 46ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Synchronous | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount, Wettable Flank |
Gate Type MOSFET (N-Channel) | Package / Case 10-WFDFN Exposed Pad |
Voltage - Supply 8V ~ 15V | Supplier Device Package 10-DFN (3x3) |
Logic Voltage - VIL, VIH 1V, 2V | Base Product Number |
Current - Peak Output (Source, Sink) 2.7A, 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.25200 | £12.52 |
| 25 | £1.14280 | £28.57 |
| 100 | £1.02180 | £102.18 |
| 250 | £0.96420 | £241.05 |
| 500 | £0.92946 | £464.73 |
| 1,000 | £0.90087 | £900.87 |
| 2,500 | £0.87069 | £2,176.72 |
| 5,000 | £0.85250 | £4,262.50 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

