
A8735EEETR-T | |
|---|---|
DigiKey Part Number | 620-1339-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8735EEETR-T |
Description | IC PHOTOFLASH CAP CHARGER 8DFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 8-DFN/MLP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | A8735EEETR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 50µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN/MLP (2x2) | |
Base Product Number |

