
A80605KESJSR | |
|---|---|
DigiKey Part Number | 620-A80605KESJSR-ND |
Manufacturer | |
Manufacturer Product Number | A80605KESJSR |
Description | IC LED DVR CONT 140MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 140mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 140mA | |
Frequency | 260kHz ~ 2.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 5 | £1.66400 | £8.32 |
| 10 | £1.58900 | £15.89 |
| 25 | £1.49840 | £37.46 |
| 50 | £1.43640 | £71.82 |
| 100 | £1.37970 | £137.97 |
| 500 | £1.26552 | £632.76 |
| 1,000 | £1.22303 | £1,223.03 |
| 5,000 | £1.13746 | £5,687.30 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

