
A80605KESJSR-1 | |
|---|---|
DigiKey Part Number | 620-A80605KESJSR-1-ND |
Manufacturer | |
Manufacturer Product Number | A80605KESJSR-1 |
Description | IC LED DVR CONT 140MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 140mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 140mA | |
Frequency | 260kHz ~ 2.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.56200 | £15.62 |
| 25 | £1.42920 | £35.73 |
| 100 | £1.28350 | £128.35 |
| 250 | £1.21404 | £303.51 |
| 500 | £1.17210 | £586.05 |
| 1,000 | £1.13760 | £1,137.60 |
| 2,500 | £1.10117 | £2,752.93 |
| 5,000 | £1.07921 | £5,396.05 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

