
A5348CA | |
|---|---|
DigiKey Part Number | A5348CA-ND |
Manufacturer | |
Manufacturer Product Number | A5348CA |
Description | IC SMOKE DETECTOR ION 16DIP |
Customer Reference | |
Detailed Description | Smoke Detector IC Ionization Input Voltage Output 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Ionization | |
Output Type | Voltage | |
Current - Supply | 12 µA | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

