A4408KLVTR-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: £12.46000
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3) 250kHz ~ 2.4MHz 38-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3) 250kHz ~ 2.4MHz 38-eTSSOP
How Smart Healthcare is Changing Lives

A4408KLVTR-T

DigiKey Part Number
620-1849-2-ND - Tape & Reel (TR)
620-1849-1-ND - Cut Tape (CT)
620-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4408KLVTR-T
Description
IC REG TRPL BCK/BST/LNR 38ETSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3) 250kHz ~ 2.4MHz 38-eTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Topology
Step-Down (Buck) (1) Synchronous or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (3)
Number of Outputs
3
Frequency - Switching
250kHz ~ 2.4MHz
Voltage/Current - Output 1
5V, 115mA
Voltage/Current - Output 2
3.3V, 165mA
Voltage/Current - Output 3
5V, 325mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.8V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.20000£5.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£2.86969£34,436.28
Manufacturers Standard Package
Unit Price without VAT:£5.20000
Unit Price with VAT:£6.24000