
A17201LUAA-I1 | |
|---|---|
DigiKey Part Number | 620-A17201LUAA-I1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A17201LUAA-I1 |
Description | MAGNETIC SWITCH SPEC PURP 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | 1.74mT Trip, -1.74mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |

