



PI-BB | |
|---|---|
DigiKey Part Number | 3992-PI-BB-ND |
Manufacturer | |
Manufacturer Product Number | PI-BB |
Description | POWERED HALF-SIZE BREADBOARD |
Customer Reference | |
Detailed Description | Breadboard Protoboard Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alchemy Power Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | Protoboard | |
Function | Breadboard | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

