
SF2133E | |
|---|---|
DigiKey Part Number | 5171-SF2133ETR-ND - Tape & Reel (TR) 5171-SF2133ECT-ND - Cut Tape (CT) 5171-SF2133EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2133E |
Description | FILTER SAW 1.7475GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7475GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 75MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.7475GHz | |
Bandwidth | 75MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.87050 | £435.25 |
| Unit Price without VAT: | £0.87050 |
|---|---|
| Unit Price with VAT: | £1.04460 |


