19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33020S-19.200-X-R

DigiKey Part Number
3997-TX32-33020S-19.200-X-RTR-ND - Tape & Reel (TR)
3997-TX32-33020S-19.200-X-RCT-ND - Cut Tape (CT)
3997-TX32-33020S-19.200-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33020S-19.200-X-R
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33020S-19.200-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,914
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.93300£9.33
25£0.88240£22.06
50£0.84580£42.29
100£0.81090£81.09
250£0.76684£191.71
500£0.73512£367.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.70475£704.75
2,000£0.67564£1,351.28
3,000£0.65918£1,977.54
5,000£0.63903£3,195.15
7,000£0.62610£4,382.70
10,000£0.61269£6,126.90
12,000£0.60595£7,271.40
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600