
TX32-33010S-19.200-M | |
|---|---|
DigiKey Part Number | 3997-TX32-33010S-19.200-MTR-ND - Tape & Reel (TR) 3997-TX32-33010S-19.200-MCT-ND - Cut Tape (CT) 3997-TX32-33010S-19.200-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33010S-19.200-M |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33010S-19.200-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.39100 | £13.91 |
| 25 | £1.31560 | £32.89 |
| 50 | £1.26120 | £63.06 |
| 100 | £1.20910 | £120.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.14340 | £285.85 |
| 500 | £1.09616 | £548.08 |
| 750 | £1.06945 | £802.09 |
| 1,250 | £1.03672 | £1,295.90 |
| 1,750 | £1.01573 | £1,777.53 |
| 2,500 | £0.99395 | £2,484.88 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

