
TX22ED-12010S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX22ED-12010S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX22ED-12010S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX22ED-12010S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22ED-12010S-32.000-X-R |
Description | TCXO 2520 32MHZ 1.2V CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22ED-12010S-32.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £1.08400 | £10.84 |
| 25 | £1.02480 | £25.62 |
| 50 | £0.98220 | £49.11 |
| 100 | £0.94170 | £94.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.89056 | £222.64 |
| 500 | £0.85374 | £426.87 |
| 750 | £0.83292 | £624.69 |
| 1,250 | £0.80742 | £1,009.27 |
| 1,750 | £0.79107 | £1,384.37 |
| 2,500 | £0.77410 | £1,935.25 |
| 3,000 | £0.76557 | £2,296.71 |
| 6,000 | £0.73400 | £4,404.00 |
| 6,250 | £0.73219 | £4,576.19 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

