25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7A3303-25.000-P-R

DigiKey Part Number
3997-S7A3303-25.000-P-RTR-ND - Tape & Reel (TR)
3997-S7A3303-25.000-P-RCT-ND - Cut Tape (CT)
3997-S7A3303-25.000-P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7A3303-25.000-P-R
Description
OSC 25 MHZ LVPECL 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S7A3303-25.000-P-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.19000£2.19
10£1.90600£19.06
25£1.80200£45.05
50£1.72720£86.36
100£1.65590£165.59
250£1.56596£391.49
500£1.53334£766.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.43934£1,439.34
2,000£1.38000£2,760.00
3,000£1.34646£4,039.38
5,000£1.30539£6,526.95
Manufacturers Standard Package
Unit Price without VAT:£2.19000
Unit Price with VAT:£2.62800