
S7A33025-100.000-H-X-R | |
|---|---|
DigiKey Part Number | 3997-S7A33025-100.000-H-X-RTR-ND - Tape & Reel (TR) 3997-S7A33025-100.000-H-X-RCT-ND - Cut Tape (CT) 3997-S7A33025-100.000-H-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7A33025-100.000-H-X-R |
Description | OSC HCSL 27MHZ 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A33025-100.000-H-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.28000 | £2.28 |
| 10 | £1.98100 | £19.81 |
| 25 | £1.87400 | £46.85 |
| 50 | £1.79640 | £89.82 |
| 100 | £1.72200 | £172.20 |
| 250 | £1.62860 | £407.15 |
| 500 | £1.56134 | £780.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.49691 | £1,496.91 |
| 2,000 | £1.43520 | £2,870.40 |
| 3,000 | £1.40032 | £4,200.96 |
| 5,000 | £1.35760 | £6,788.00 |
| Unit Price without VAT: | £2.28000 |
|---|---|
| Unit Price with VAT: | £2.73600 |

