125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S73305T-125.000-R

DigiKey Part Number
3997-S73305T-125.000-RTR-ND - Tape & Reel (TR)
3997-S73305T-125.000-RCT-ND - Cut Tape (CT)
3997-S73305T-125.000-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S73305T-125.000-R
Description
XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S73305T-125.000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,865
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.50000£1.50
10£1.31000£13.10
25£1.23880£30.97
50£1.18760£59.38
100£1.13860£113.86
250£1.07676£269.19
500£1.03226£516.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.98962£989.62
2,000£0.94878£1,897.56
3,000£0.92569£2,777.07
5,000£0.89742£4,487.10
7,000£0.87928£6,154.96
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000