
S5A25030-156.250-P-X-R | |
|---|---|
DigiKey Part Number | 2754-S5A25030-156.250-P-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5A25030-156.250-P-X-R |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S5A25030-156.250-P-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £2.95440 | £73.86 |
| 100 | £2.81210 | £281.21 |
| 200 | £2.67750 | £535.50 |
| 1,000 | £2.16891 | £2,168.91 |
| Unit Price without VAT: | £2.95440 |
|---|---|
| Unit Price with VAT: | £3.54528 |

