24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5S-24.000-18-20100-A-X1-R

DigiKey Part Number
3997-C5S-24.000-18-20100-A-X1-RTR-ND - Tape & Reel (TR)
3997-C5S-24.000-18-20100-A-X1-RCT-ND - Cut Tape (CT)
3997-C5S-24.000-18-20100-A-X1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5S-24.000-18-20100-A-X1-R
Description
CRYSTAL, 5032 ,24.000MHZ, 18PF,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C5S-24.000-18-20100-A-X1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.50400£5.04
25£0.47640£11.91
50£0.45700£22.85
100£0.43800£43.80
250£0.41420£103.55
500£0.39710£198.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38066£380.66
2,000£0.36492£729.84
3,000£0.35602£1,068.06
5,000£0.34512£1,725.60
7,000£0.33813£2,366.91
10,000£0.33087£3,308.70
12,000£0.32723£3,926.76
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600