
C3E-16.000-12-1015-X-M | |
|---|---|
DigiKey Part Number | 3997-C3E-16.000-12-1015-X-MTR-ND - Tape & Reel (TR) 3997-C3E-16.000-12-1015-X-MCT-ND - Cut Tape (CT) 3997-C3E-16.000-12-1015-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-12-1015-X-M |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-16.000-12-1015-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.34200 | £3.42 |
| 25 | £0.32320 | £8.08 |
| 50 | £0.31000 | £15.50 |
| 100 | £0.29730 | £29.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.28112 | £70.28 |
| 500 | £0.26948 | £134.74 |
| 750 | £0.26291 | £197.18 |
| 1,250 | £0.25485 | £318.56 |
| 1,750 | £0.24967 | £436.92 |
| 2,500 | £0.24430 | £610.75 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

