
C3E-10.000-12-1530-X-R | |
|---|---|
DigiKey Part Number | 2754-C3E-10.000-12-1530-X-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3E-10.000-12-1530-X-R |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±15ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-10.000-12-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £0.70400 | £17.60 |
| 100 | £0.49650 | £49.65 |
| 200 | £0.47425 | £94.85 |
| 1,000 | £0.20007 | £200.07 |
| Unit Price without VAT: | £0.70400 |
|---|---|
| Unit Price with VAT: | £0.84480 |

