
C1E-27.120-10-3030-R | |
|---|---|
DigiKey Part Number | 2754-C1E-27.120-10-3030-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-27.120-10-3030-R |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-27.120-10-3030-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £0.56080 | £14.02 |
| 100 | £0.39640 | £39.64 |
| 200 | £0.38145 | £76.29 |
| 1,000 | £0.18698 | £186.98 |
| Unit Price without VAT: | £0.56080 |
|---|---|
| Unit Price with VAT: | £0.67296 |

