Parametric Equivalent

C12-76.800-8-2020-X-R | |
|---|---|
DigiKey Part Number | 3997-C12-76.800-8-2020-X-RTR-ND - Tape & Reel (TR) 3997-C12-76.800-8-2020-X-RCT-ND - Cut Tape (CT) 3997-C12-76.800-8-2020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C12-76.800-8-2020-X-R |
Description | XTAL 1210 76.8MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C12-76.800-8-2020-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.49500 | £14.95 |
| 25 | £1.41400 | £35.35 |
| 50 | £1.35540 | £67.77 |
| 100 | £1.29930 | £129.93 |
| 250 | £1.22876 | £307.19 |
| 500 | £1.17800 | £589.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.12937 | £1,129.37 |
| 2,000 | £1.08277 | £2,165.54 |
| 3,000 | £1.05644 | £3,169.32 |
| 5,000 | £1.02418 | £5,120.90 |
| 7,000 | £1.00350 | £7,024.50 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |


