
SVZ1AM121E06E00RAXXX | |
|---|---|
DigiKey Part Number | 3222-SVZ1AM121E06E00RAXXXTR-ND - Tape & Reel (TR) 3222-SVZ1AM121E06E00RAXXXCT-ND - Cut Tape (CT) 3222-SVZ1AM121E06E00RAXXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVZ1AM121E06E00RAXXX |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12100 | £6.05 |
| 100 | £0.10690 | £10.69 |
| 500 | £0.08236 | £41.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07463 | £74.63 |
| 2,000 | £0.06820 | £136.40 |
| 3,000 | £0.06494 | £194.82 |
| 5,000 | £0.06131 | £306.55 |
| 7,000 | £0.05918 | £414.26 |
| 10,000 | £0.05712 | £571.20 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

