
SVZ0JM272GCRE00REX12 | |
|---|---|
DigiKey Part Number | 3222-SVZ0JM272GCRE00REX12TR-ND - Tape & Reel (TR) 3222-SVZ0JM272GCRE00REX12CT-ND - Cut Tape (CT) 3222-SVZ0JM272GCRE00REX12DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVZ0JM272GCRE00REX12 |
Description | CAP ALUM POLY 2700UF 20% 6.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2700 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.08000 | £10.80 |
| 50 | £0.84540 | £42.27 |
| 100 | £0.77150 | £77.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64410 | £322.05 |
| 1,000 | £0.60401 | £604.01 |
| 1,500 | £0.58379 | £875.69 |
| 2,500 | £0.56126 | £1,403.15 |
| 3,500 | £0.54801 | £1,918.04 |
| 5,000 | £0.53522 | £2,676.10 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

