
SA10JM151A19R15XXX | |
|---|---|
DigiKey Part Number | 3222-SA10JM151A19R15XXXTR-ND - Tape & Reel (TR) 3222-SA10JM151A19R15XXXCT-ND - Cut Tape (CT) 3222-SA10JM151A19R15XXXDKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SA10JM151A19R15XXX |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm |
Manufacturer Aishi Capacitors (Hunan Aihua Group | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.50800 | £5.08 |
| 50 | £0.38620 | £19.31 |
| 100 | £0.34770 | £34.77 |
| 500 | £0.28114 | £140.57 |
| 1,000 | £0.26017 | £260.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.23086 | £808.01 |
| 7,000 | £0.21840 | £1,528.80 |
| 10,500 | £0.21212 | £2,227.26 |
| 17,500 | £0.20511 | £3,589.42 |
| 24,500 | £0.20100 | £4,924.50 |
| 35,000 | £0.19703 | £6,896.05 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

