Cellular 4G LTE CAT-4 (AT&T/T-Mobile) Transceiver Module Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-LTE-S7588-T

DigiKey Part Number
1749-1001-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-S7588-T
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular 4G LTE CAT-4 (AT&T/T-Mobile) Transceiver Module Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 5.5V
Current - Receiving
650mA
Current - Transmitting
650mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.