Parametric Equivalent

WTDVA70PJTB-C45 | |
|---|---|
DigiKey Part Number | 4134-WTDVA70PJTB-C45-ND |
Manufacturer | |
Manufacturer Product Number | WTDVA70PJTB-C45 |
Description | WTDVA70PJTB-C45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 70 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £209.80000 | £1,049.00 |
| Unit Price without VAT: | £209.80000 |
|---|---|
| Unit Price with VAT: | £251.76000 |

